


MF-RHT300-2 | |
|---|---|
DigiKey Part Number | 118-MF-RHT300-2TR-ND - Tape & Reel (TR) 118-MF-RHT300-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-RHT300-2 |
Description | PTC RESET FUSE 16V 3A RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 3 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 33 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 79 mOhms |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 16V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 3 A | Size / Dimension 0.346" L x 0.118" W (8.80mm x 3.00mm) |
Current - Trip (It) 6 A | Height - Seated (Max) 0.543" (13.80mm) |
Current - Max 100 A | Lead Spacing 0.201" (5.10mm) |
Time to Trip 5 s | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-RHT300-0 | Bourns Inc. | 2 005 | 118-MF-RHT300-0-ND | 20,65000 Kč | Parametric Equivalent |
| 0ZRN0300FF1E | Bel Fuse Inc. | 870 | 5923-0ZRN0300FF1E-ND | 18,77000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,48000 Kč | 21,48 Kč |
| 5 | 17,76800 Kč | 88,84 Kč |
| 10 | 16,39200 Kč | 163,92 Kč |
| 50 | 13,61020 Kč | 680,51 Kč |
| 100 | 12,55710 Kč | 1 255,71 Kč |
| 250 | 11,28700 Kč | 2 821,75 Kč |
| 500 | 10,40898 Kč | 5 204,49 Kč |
| 1 000 | 9,59603 Kč | 9 596,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,42708 Kč | 25 281,24 Kč |
| 6 000 | 7,75811 Kč | 46 548,66 Kč |
| 9 000 | 7,38915 Kč | 66 502,35 Kč |
| 15 000 | 7,03873 Kč | 105 580,95 Kč |
| Unit Price without VAT: | 21,48000 Kč |
|---|---|
| Unit Price with VAT: | 25,99080 Kč |

