


0ZRN0300FF1E | |
|---|---|
DigiKey Part Number | 5923-0ZRN0300FF1E-ND |
Manufacturer | |
Manufacturer Product Number | 0ZRN0300FF1E |
Description | PTC RESET FUSE 16V 3A RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 3 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRN0300FF1E Models |
Category | Resistance - Initial (Ri) (Min) 33 mOhms |
Manufacturer Bel Fuse Inc. | Resistance - Post Trip (R1) (Max) 79 mOhms |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 16V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 3 A | Size / Dimension 0.346" L x 0.118" W (8.80mm x 3.00mm) |
Current - Trip (It) 6 A | Height - Seated (Max) 0.543" (13.80mm) |
Current - Max 100 A | Lead Spacing 0.201" (5.10mm) |
Time to Trip 5 s | Approval Agency cURus, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTR016V0300-BK | Eaton - Electronics Division | 229 | PTR016V0300-BK-ND | 7,93000 Kč | Similar |
| MF-RHT300-0 | Bourns Inc. | 2 005 | 118-MF-RHT300-0-ND | 20,65000 Kč | Parametric Equivalent |
| MF-RHT300-2 | Bourns Inc. | 35 | 118-MF-RHT300-2CT-ND | 21,48000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,77000 Kč | 18,77 Kč |
| 5 | 15,64200 Kč | 78,21 Kč |
| 10 | 14,41100 Kč | 144,11 Kč |
| 50 | 11,96280 Kč | 598,14 Kč |
| 100 | 11,03670 Kč | 1 103,67 Kč |
| 250 | 9,92136 Kč | 2 480,34 Kč |
| 500 | 9,15014 Kč | 4 575,07 Kč |
| 3 000 | 7,40933 Kč | 22 227,99 Kč |
| 6 000 | 6,82183 Kč | 40 930,98 Kč |
| Unit Price without VAT: | 18,77000 Kč |
|---|---|
| Unit Price with VAT: | 22,71170 Kč |

