Parametric Equivalent
Parametric Equivalent

MF-RHT200-2-17 | |
|---|---|
DigiKey Part Number | 118-MF-RHT200-2-17TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MF-RHT200-2-17 |
Description | PTC 2.0A 16V RADIAL LEADED HI-TE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 2 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 45 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 110 mOhms |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 16V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 2 A | Size / Dimension 0.370" Dia x 0.118" T (9.40mm x 3.00mm) |
Current - Trip (It) 3.8 A | Height - Seated (Max) 0.550" (13.97mm) |
Current - Max 100 A | Lead Spacing 0.201" (5.10mm) |
Time to Trip 3 s | Approval Agency cUL, cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-RHT200-0-17 | Bourns Inc. | 0 | 118-MF-RHT200-0-17-ND | 7,39348 Kč | Parametric Equivalent |
| MF-RHT200-AP-17 | Bourns Inc. | 0 | 118-MF-RHT200-AP-17TB-ND | 7,67785 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,67788 Kč | 23 033,64 Kč |
| Unit Price without VAT: | 7,67788 Kč |
|---|---|
| Unit Price with VAT: | 9,29023 Kč |


