MF-RHT200-0-17 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 7,67788 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 7,67785 Kč
Datasheet
Polymeric PTC Resettable Fuse 16V 2 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF-RHT200-0-17

DigiKey Part Number
118-MF-RHT200-0-17-ND
Manufacturer
Manufacturer Product Number
MF-RHT200-0-17
Description
PTC 2.0A 16V RADIAL LEADED HI-TE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 2 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
45 mOhms
Manufacturer
Bourns Inc.
Resistance - Post Trip (R1) (Max)
110 mOhms
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Type
Polymeric
Mounting Type
Through Hole
Voltage - Max
16V
Package / Case
Radial, Disc
Current - Hold (Ih) (Max)
2 A
Size / Dimension
0.370" Dia x 0.118" T (9.40mm x 3.00mm)
Current - Trip (It)
3.8 A
Height - Seated (Max)
0.550" (13.97mm)
Current - Max
100 A
Lead Spacing
0.201" (5.10mm)
Time to Trip
3 s
Approval Agency
cUL, cURus, TUV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF-RHT200-2-17Bourns Inc.0118-MF-RHT200-2-17TR-ND7,67788 KčParametric Equivalent
MF-RHT200-AP-17Bourns Inc.0118-MF-RHT200-AP-17TB-ND7,67785 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 0007,39348 Kč22 180,44 Kč
Manufacturers Standard Package
Unit Price without VAT:7,39348 Kč
Unit Price with VAT:8,94611 Kč