


MF-RHT100-0 | |
|---|---|
DigiKey Part Number | 118-MF-RHT100-0-ND |
Manufacturer | |
Manufacturer Product Number | MF-RHT100-0 |
Description | PTC RESET FUSE 30V 1A RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 1 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 1 A | |
Current - Trip (It) | 1.8 A | |
Current - Max | 40 A | |
Time to Trip | 5.2 s | |
Resistance - Initial (Ri) (Min) | 180 mOhms | |
Resistance - Post Trip (R1) (Max) | 430 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.382" L x 0.118" W (9.70mm x 3.00mm) | |
Height - Seated (Max) | 0.535" (13.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,16000 Kč | 19,16 Kč |
| 5 | 15,91400 Kč | 79,57 Kč |
| 10 | 14,69300 Kč | 146,93 Kč |
| 50 | 12,19640 Kč | 609,82 Kč |
| 100 | 11,25540 Kč | 1 125,54 Kč |
| 250 | 10,11664 Kč | 2 529,16 Kč |
| 500 | 9,32978 Kč | 4 664,89 Kč |
| 1 000 | 8,60124 Kč | 8 601,24 Kč |
| 5 000 | 7,10816 Kč | 35 540,80 Kč |
| Unit Price without VAT: | 19,16000 Kč |
|---|---|
| Unit Price with VAT: | 23,18360 Kč |


