


MF-R500 | |
|---|---|
DigiKey Part Number | MF-R500-ND |
Manufacturer | |
Manufacturer Product Number | MF-R500 |
Description | PTC RESET FUSE 30V 5A RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R500 Models |
Category | Time to Trip 14.5 s |
Manufacturer Bourns Inc. | Resistance - Initial (Ri) (Min) 10 mOhms |
Series | Resistance - Post Trip (R1) (Max) 50 mOhms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 30V | Size / Dimension 0.685" L x 0.118" W (17.40mm x 3.00mm) |
Current - Hold (Ih) (Max) 5 A | Height - Seated (Max) 0.980" (24.90mm) |
Current - Trip (It) 10 A | Lead Spacing 0.402" (10.20mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 5 | 11,42200 Kč | 57,11 Kč |
| 10 | 10,56200 Kč | 105,62 Kč |
| 50 | 8,75620 Kč | 437,81 Kč |
| 100 | 8,07790 Kč | 807,79 Kč |
| 250 | 7,26196 Kč | 1 815,49 Kč |
| 500 | 6,69794 Kč | 3 348,97 Kč |
| 1 000 | 6,17614 Kč | 6 176,14 Kč |
| 5 000 | 5,10692 Kč | 25 534,60 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |







