Polymeric PTC Resettable Fuse 30V 5 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 5 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-R500-2

DigiKey Part Number
MF-R500-2TR-ND - Tape & Reel (TR)
MF-R500-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF-R500-2
Description
PTC RESET FUSE 30V 5A RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 5 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
MF-R500-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
10 mOhms
Manufacturer
Bourns Inc.
Resistance - Post Trip (R1) (Max)
50 mOhms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Radial, Disc
Type
Polymeric
Size / Dimension
0.685" L x 0.118" W (17.40mm x 3.00mm)
Voltage - Max
30V
Height - Seated (Max)
0.980" (24.90mm)
Current - Hold (Ih) (Max)
5 A
Lead Spacing
0.402" (10.20mm)
Current - Trip (It)
10 A
Approval Agency
cURus, TUV
Current - Max
40 A
Base Product Number
Time to Trip
14.5 s
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 248
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
512,05200 Kč60,26 Kč
1011,12900 Kč111,29 Kč
509,23500 Kč461,75 Kč
1008,52100 Kč852,10 Kč
2507,66092 Kč1 915,23 Kč
5007,06582 Kč3 532,91 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,51526 Kč6 515,26 Kč
2 0006,00501 Kč12 010,02 Kč
3 0005,72398 Kč17 171,94 Kč
5 0005,38699 Kč26 934,95 Kč
7 0005,17502 Kč36 225,14 Kč
10 0004,95847 Kč49 584,70 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč