


MF-R300-AP | |
|---|---|
DigiKey Part Number | 118-MF-R300-APCT-ND - Cut Tape (CT) 118-MF-R300-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF-R300-AP |
Description | PTC RESET FUSE 30V 3A RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 3 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R300-AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 6 A | |
Current - Max | 40 A | |
Time to Trip | 10.8 s | |
Resistance - Initial (Ri) (Min) | 20 mOhms | |
Resistance - Post Trip (R1) (Max) | 80 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.472" L x 0.118" W (12.00mm x 3.00mm) | |
Height - Seated (Max) | 0.720" (18.30mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 5 | 16,67200 Kč | 83,36 Kč |
| 10 | 15,39200 Kč | 153,92 Kč |
| 50 | 12,77520 Kč | 638,76 Kč |
| 100 | 11,78830 Kč | 1 178,83 Kč |
| 250 | 10,59560 Kč | 2 648,90 Kč |
| 500 | 9,77204 Kč | 4 886,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,00898 Kč | 9 008,98 Kč |
| 2 000 | 8,30188 Kč | 16 603,76 Kč |
| 3 000 | 7,91233 Kč | 23 736,99 Kč |
| 5 000 | 7,44513 Kč | 37 225,65 Kč |
| 7 000 | 7,15120 Kč | 50 058,40 Kč |
| 10 000 | 6,85091 Kč | 68 509,10 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |


