


MF-R135 | |
|---|---|
DigiKey Part Number | MF-R135-ND |
Manufacturer | |
Manufacturer Product Number | MF-R135 |
Description | PTC RESET FUSE 30V 1.35A RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 1.35 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R135 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 1.35 A | |
Current - Trip (It) | 2.7 A | |
Current - Max | 40 A | |
Time to Trip | 7.3 s | |
Resistance - Initial (Ri) (Min) | 65 mOhms | |
Resistance - Post Trip (R1) (Max) | 170 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.350" Dia x 0.118" T (8.90mm x 3.00mm) | |
Height - Seated (Max) | 0.744" (18.90mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 5 | 13,01800 Kč | 65,09 Kč |
| 10 | 11,99000 Kč | 119,90 Kč |
| 50 | 9,95300 Kč | 497,65 Kč |
| 100 | 9,18450 Kč | 918,45 Kč |
| 250 | 8,25556 Kč | 2 063,89 Kč |
| 500 | 7,61472 Kč | 3 807,36 Kč |
| 1 000 | 7,02089 Kč | 7 020,89 Kč |
| 5 000 | 5,80435 Kč | 29 021,75 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |











