


MF-R017-2 | |
|---|---|
DigiKey Part Number | 118-MF-R017-2TR-ND - Tape & Reel (TR) 118-MF-R017-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-R017-2 |
Description | PTC RESET FUSE 60V 170MA RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 170 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R017-2 Models |
Category | Resistance - Initial (Ri) (Min) 2 Ohms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 8 Ohms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Disc |
Type Polymeric | Size / Dimension 0.291" Dia x 0.122" T (7.40mm x 3.10mm) |
Voltage - Max 60V | Height - Seated (Max) 0.500" (12.70mm) |
Current - Hold (Ih) (Max) 170 mA | Lead Spacing 0.201" (5.10mm) |
Current - Trip (It) 340 mA | Approval Agency cURus, TUV |
Current - Max 40 A | Base Product Number |
Time to Trip 3 s |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-R017 | Bourns Inc. | 11 630 | MF-R017-ND | 14,28000 Kč | Parametric Equivalent |
| MF-R017-AP | Bourns Inc. | 6 439 | 118-MF-R017-APCT-ND | 14,91000 Kč | Parametric Equivalent |
| RXEF017 | Littelfuse Inc. | 21 253 | RXEF017-ND | 9,87000 Kč | Similar |
| RXEF017-2 | Littelfuse Inc. | 6 847 | RXEF017-2HFCT-ND | 12,39000 Kč | Similar |
| RXEF017-AP | Littelfuse Inc. | 68 | RXEF017-APHFCT-ND | 10,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 5 | 12,38800 Kč | 61,94 Kč |
| 10 | 11,42300 Kč | 114,23 Kč |
| 50 | 9,47420 Kč | 473,71 Kč |
| 100 | 8,74360 Kč | 874,36 Kč |
| 250 | 7,85996 Kč | 1 964,99 Kč |
| 500 | 7,24934 Kč | 3 624,67 Kč |
| 1 000 | 6,68429 Kč | 6 684,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,87223 Kč | 17 616,69 Kč |
| 6 000 | 5,40762 Kč | 32 445,72 Kč |
| 9 000 | 5,15151 Kč | 46 363,59 Kč |
| 15 000 | 4,84425 Kč | 72 663,75 Kč |
| 21 000 | 4,72455 Kč | 99 215,55 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |

