



RXEF017-2 | |
|---|---|
DigiKey Part Number | RXEF017-2HFTR-ND - Tape & Reel (TR) RXEF017-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RXEF017-2 |
Description | PTC RESET FUSE 60V 170MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 170 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 3 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 3.3 Ohms |
Series | Resistance - Post Trip (R1) (Max) 8 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V | Size / Dimension 0.291" L x 0.118" W (7.40mm x 3.00mm) |
Current - Hold (Ih) (Max) 170 mA | Height - Seated (Max) 0.500" (12.70mm) |
Current - Trip (It) 340 mA | Lead Spacing 0.200" (5.08mm) |
Current - Max 40 A | Approval Agency CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 5 | 10,24800 Kč | 51,24 Kč |
| 10 | 9,42800 Kč | 94,28 Kč |
| 50 | 7,82800 Kč | 391,40 Kč |
| 100 | 7,22330 Kč | 722,33 Kč |
| 250 | 6,49260 Kč | 1 623,15 Kč |
| 500 | 5,98904 Kč | 2 994,52 Kč |
| 1 000 | 5,52268 Kč | 5 522,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,25008 Kč | 10 625,20 Kč |
| 5 000 | 3,91499 Kč | 19 574,95 Kč |
| 7 500 | 3,82950 Kč | 28 721,25 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

