

MF-PSHT016KX-2 | |
|---|---|
DigiKey Part Number | 118-MF-PSHT016KX-2TR-ND - Tape & Reel (TR) 118-MF-PSHT016KX-2CT-ND - Cut Tape (CT) 118-MF-PSHT016KX-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-PSHT016KX-2 |
Description | PTC RESET FUSE 16V 160MA 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 160 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 160 mA | |
Current - Trip (It) | 800 mA | |
Current - Max | 40 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 700 mOhms | |
Resistance - Post Trip (R1) (Max) | 6 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.085" L x 0.053" W (2.15mm x 1.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,58000 Kč | 24,58 Kč |
| 5 | 20,28800 Kč | 101,44 Kč |
| 10 | 18,72600 Kč | 187,26 Kč |
| 50 | 15,53920 Kč | 776,96 Kč |
| 100 | 14,33520 Kč | 1 433,52 Kč |
| 250 | 12,88544 Kč | 3 221,36 Kč |
| 500 | 11,88226 Kč | 5 941,13 Kč |
| 1 000 | 10,95304 Kč | 10 953,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,61707 Kč | 28 851,21 Kč |
| 6 000 | 8,85213 Kč | 53 112,78 Kč |
| 9 000 | 8,59238 Kč | 77 331,42 Kč |
| Unit Price without VAT: | 24,58000 Kč |
|---|---|
| Unit Price with VAT: | 29,74180 Kč |






