


MF-NSML380/12-2 | |
|---|---|
DigiKey Part Number | MF-NSML380/12-2TR-ND - Tape & Reel (TR) MF-NSML380/12-2CT-ND - Cut Tape (CT) MF-NSML380/12-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-NSML380/12-2 |
Description | PTC RESET FUSE 12V 3.8A 1206 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 3.8 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-NSML380/12-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 12V | |
Current - Hold (Ih) (Max) | 3.8 A | |
Current - Trip (It) | 7.6 A | |
Current - Max | 50 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 2 mOhms | |
Resistance - Post Trip (R1) (Max) | 20 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.128" L x 0.063" W (3.25mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 5 | 19,10800 Kč | 95,54 Kč |
| 10 | 17,61700 Kč | 176,17 Kč |
| 50 | 14,62300 Kč | 731,15 Kč |
| 100 | 13,49120 Kč | 1 349,12 Kč |
| 250 | 12,12676 Kč | 3 031,69 Kč |
| 500 | 11,18354 Kč | 5 591,77 Kč |
| 1 000 | 10,30960 Kč | 10 309,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 8,88857 Kč | 31 109,99 Kč |
| 7 000 | 8,18112 Kč | 57 267,84 Kč |
| 10 500 | 7,79104 Kč | 81 805,92 Kč |
| 17 500 | 7,61177 Kč | 133 205,98 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |




