
MAX31820MCR+T | |
|---|---|
DigiKey Part Number | MAX31820MCR+TTR-ND - Tape & Reel (TR) MAX31820MCR+TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAX31820MCR+T |
Description | SENSOR DIGITAL -55C-125C TO92-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX31820MCR+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | 1-Wire® | |
Voltage - Supply | 3V ~ 3.7V | |
Resolution | 11 b | |
Features | - | |
Accuracy - Highest (Lowest) | ±0.5°C (±2°C) | |
Test Condition | 10°C ~ 45°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,57000 Kč | 83,57 Kč |
| 5 | 74,83600 Kč | 374,18 Kč |
| 10 | 71,58200 Kč | 715,82 Kč |
| 25 | 67,68080 Kč | 1 692,02 Kč |
| 50 | 65,01820 Kč | 3 250,91 Kč |
| 100 | 62,57610 Kč | 6 257,61 Kč |
| 500 | 57,66764 Kč | 28 833,82 Kč |
| 1 000 | 55,83914 Kč | 55 839,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 54,16214 Kč | 108 324,28 Kč |
| Unit Price without VAT: | 83,57000 Kč |
|---|---|
| Unit Price with VAT: | 101,11970 Kč |






