Polymeric PTC Resettable Fuse 6V 1.5 A Ih Surface Mount 1206 (3216 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 6V 1.5 A Ih Surface Mount 1206 (3216 Metric), Concave
Multifuse MF NSMF
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-NSMF150-2

DigiKey Part Number
MF-NSMF150-2TR-ND - Tape & Reel (TR)
MF-NSMF150-2CT-ND - Cut Tape (CT)
MF-NSMF150-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-NSMF150-2
Description
PTC RESET FUSE 6V 1.5A 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 1.5 A Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
MF-NSMF150-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
30 mOhms
Manufacturer
Bourns Inc.
Resistance - Post Trip (R1) (Max)
130 mOhms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Type
Polymeric
Mounting Type
Surface Mount
Voltage - Max
6V
Package / Case
1206 (3216 Metric), Concave
Current - Hold (Ih) (Max)
1.5 A
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Current - Trip (It)
3 A
Thickness (Max)
0.028" (0.70mm)
Current - Max
100 A
Approval Agency
cUL, cURus, TUV
Time to Trip
300 ms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23 082
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,93000 Kč7,93 Kč
56,54800 Kč32,74 Kč
106,04800 Kč60,48 Kč
505,00940 Kč250,47 Kč
1004,62160 Kč462,16 Kč
2504,15608 Kč1 039,02 Kč
5003,83366 Kč1 916,83 Kč
1 0003,53584 Kč3 535,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,10810 Kč9 324,30 Kč
6 0002,86346 Kč17 180,76 Kč
9 0002,72866 Kč24 557,94 Kč
15 0002,56702 Kč38 505,30 Kč
21 0002,46526 Kč51 770,46 Kč
30 0002,36134 Kč70 840,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,93000 Kč
Unit Price with VAT:9,59530 Kč