



MF-NSMF110-2 | |
|---|---|
DigiKey Part Number | MF-NSMF110-2TR-ND - Tape & Reel (TR) MF-NSMF110-2CT-ND - Cut Tape (CT) MF-NSMF110-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-NSMF110-2 |
Description | PTC RESET FUSE 6V 1.1A 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.1 A Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-NSMF110-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 100 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 60 mOhms | |
Resistance - Post Trip (R1) (Max) | 200 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Approval Agency | cUL, cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,58000 Kč | 7,58 Kč |
| 5 | 6,27200 Kč | 31,36 Kč |
| 10 | 5,81000 Kč | 58,10 Kč |
| 50 | 4,81620 Kč | 240,81 Kč |
| 100 | 4,44370 Kč | 444,37 Kč |
| 250 | 3,99444 Kč | 998,61 Kč |
| 500 | 3,68544 Kč | 1 842,72 Kč |
| 1 000 | 3,39894 Kč | 3 398,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,98770 Kč | 8 963,10 Kč |
| 6 000 | 2,75253 Kč | 16 515,18 Kč |
| 9 000 | 2,62297 Kč | 23 606,73 Kč |
| 15 000 | 2,46757 Kč | 37 013,55 Kč |
| 21 000 | 2,36977 Kč | 49 765,17 Kč |
| 30 000 | 2,36813 Kč | 71 043,90 Kč |
| Unit Price without VAT: | 7,58000 Kč |
|---|---|
| Unit Price with VAT: | 9,17180 Kč |











