



MF-NSMF035X-2 | |
|---|---|
DigiKey Part Number | MF-NSMF035X-2TR-ND - Tape & Reel (TR) MF-NSMF035X-2CT-ND - Cut Tape (CT) MF-NSMF035X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-NSMF035X-2 |
Description | PTC RESET FUSE 16V 350MA 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 350 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-NSMF035X-2 Models |
Category | Resistance - Initial (Ri) (Min) 300 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 1.4 Ohms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 16V | Package / Case 1206 (3216 Metric), Concave |
Current - Hold (Ih) (Max) 350 mA | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Current - Trip (It) 750 mA | Thickness (Max) 0.033" (0.85mm) |
Current - Max 20 A | Approval Agency cUL, cURus, TUV |
Time to Trip 140 ms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERFSN035162RZ | Excel Cell Electronic Co., Ltd. | 3 982 | 5916-ERFSN035162RZCT-ND | 3,96000 Kč | Similar |
| PPTC1206E3035V16 | Vishay Beyschlag/Draloric/BC Components | 7 989 | 56-PPTC1206E3035V16CT-ND | 7,93000 Kč | Similar |
| PTSA120616V035 | Eaton - Electronics Division | 2 335 | 283-PTSA120616V035CT-ND | 10,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,52000 Kč | 17,52 Kč |
| 5 | 14,51600 Kč | 72,58 Kč |
| 10 | 13,38900 Kč | 133,89 Kč |
| 50 | 11,10760 Kč | 555,38 Kč |
| 100 | 10,24840 Kč | 1 024,84 Kč |
| 250 | 9,21228 Kč | 2 303,07 Kč |
| 500 | 8,49654 Kč | 4 248,27 Kč |
| 1 000 | 7,83374 Kč | 7 833,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,26451 Kč | 9 793,53 Kč |
| 6 000 | 3,00750 Kč | 18 045,00 Kč |
| 9 000 | 2,86585 Kč | 25 792,65 Kč |
| 15 000 | 2,69598 Kč | 40 439,70 Kč |
| 21 000 | 2,58907 Kč | 54 370,47 Kč |
| 30 000 | 2,47984 Kč | 74 395,20 Kč |
| Unit Price without VAT: | 17,52000 Kč |
|---|---|
| Unit Price with VAT: | 21,19920 Kč |








