Multifuse MF NSMF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Multifuse MF NSMF
Multifuse MF NSMF
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-NSMF020X-2

DigiKey Part Number
MF-NSMF020X-2TR-ND - Tape & Reel (TR)
MF-NSMF020X-2CT-ND - Cut Tape (CT)
MF-NSMF020X-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-NSMF020X-2
Description
PTC RESET FUSE 30V 200MA 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 200 mA Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
200 mA
Current - Trip (It)
400 mA
Current - Max
60 A
Time to Trip
600 ms
Resistance - Initial (Ri) (Min)
600 mOhms
Resistance - Post Trip (R1) (Max)
3.3 Ohms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.033" (0.85mm)
Lead Spacing
-
Approval Agency
cUL, cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32 007
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,05000 Kč17,05 Kč
514,18800 Kč70,94 Kč
1013,09300 Kč130,93 Kč
5010,85760 Kč542,88 Kč
10010,01980 Kč1 001,98 Kč
2509,00604 Kč2 251,51 Kč
5008,30634 Kč4 153,17 Kč
1 0007,65820 Kč7 658,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,78875 Kč17 366,25 Kč
Manufacturers Standard Package
Unit Price without VAT:17,05000 Kč
Unit Price with VAT:20,63050 Kč