


3.0SMCJ30A-13 | |
|---|---|
DigiKey Part Number | 3.0SMCJ30ADITR-ND - Tape & Reel (TR) 3.0SMCJ30ADICT-ND - Cut Tape (CT) 3.0SMCJ30ADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ30A-13 |
Description | TVS DIODE 30VWM 48.4VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 62A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | 3.0SMCJ30A-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 62A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 1700pF @ 1MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 14,04800 Kč | 140,48 Kč |
| 100 | 9,16560 Kč | 916,56 Kč |
| 500 | 7,06204 Kč | 3 531,02 Kč |
| 1 000 | 6,38402 Kč | 6 384,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,52254 Kč | 16 567,62 Kč |
| 6 000 | 5,08866 Kč | 30 531,96 Kč |
| 9 000 | 4,86766 Kč | 43 808,94 Kč |
| 15 000 | 4,61936 Kč | 69 290,40 Kč |
| 21 000 | 4,47232 Kč | 93 918,72 Kč |
| 30 000 | 4,32948 Kč | 129 884,40 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |



