



MF-NSMF012-2 | |
|---|---|
DigiKey Part Number | MF-NSMF012-2TR-ND - Tape & Reel (TR) MF-NSMF012-2CT-ND - Cut Tape (CT) MF-NSMF012-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-NSMF012-2 |
Description | PTC RESET FUSE 30V 120MA 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 120 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-NSMF012-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 120 mA | |
Current - Trip (It) | 290 mA | |
Current - Max | 10 A | |
Time to Trip | 200 ms | |
Resistance - Initial (Ri) (Min) | 1.35 Ohms | |
Resistance - Post Trip (R1) (Max) | 8.5 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Approval Agency | cUL, cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 Kč | 8,00 Kč |
| 5 | 6,61000 Kč | 33,05 Kč |
| 10 | 6,10500 Kč | 61,05 Kč |
| 50 | 5,05620 Kč | 252,81 Kč |
| 100 | 4,66680 Kč | 466,68 Kč |
| 250 | 4,19652 Kč | 1 049,13 Kč |
| 500 | 3,87110 Kč | 1 935,55 Kč |
| 1 000 | 3,57008 Kč | 3 570,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,13806 Kč | 9 414,18 Kč |
| 6 000 | 2,89101 Kč | 17 346,06 Kč |
| 9 000 | 2,75484 Kč | 24 793,56 Kč |
| 15 000 | 2,59155 Kč | 38 873,25 Kč |
| 21 000 | 2,49969 Kč | 52 493,49 Kč |
| Unit Price without VAT: | 8,00000 Kč |
|---|---|
| Unit Price with VAT: | 9,68000 Kč |










