


MF-MSMF050-2 | |
|---|---|
DigiKey Part Number | MF-MSMF050-2TR-ND - Tape & Reel (TR) MF-MSMF050-2CT-ND - Cut Tape (CT) MF-MSMF050-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-MSMF050-2 |
Description | PTC RESET FUSE 15V 500MA 1812 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 500 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-MSMF050-2 Models |
Category | Resistance - Initial (Ri) (Min) 150 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 1 Ohms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Not For New Designs | Ratings AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 15V | Package / Case 1812 (4532 Metric), Concave |
Current - Hold (Ih) (Max) 500 mA | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Trip (It) 1 A | Thickness (Max) 0.033" (0.85mm) |
Current - Max 100 A | Approval Agency cURus, TUV |
Time to Trip 150 ms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MINIASMDC050F-2 | Littelfuse Inc. | 19 480 | MINIASMDC050F-2CT-ND | 0,50000 Kč | Direct |
| MINISMDC050F-2 | Littelfuse Inc. | 175 174 | MINISMDC050F-2CT-ND | 0,39000 Kč | Direct |
| 1812L050PR | Littelfuse Inc. | 19 738 | F2150CT-ND | 0,48000 Kč | Similar |
| ERFSD050162RZ | Excel Cell Electronic Co., Ltd. | 2 000 | 5916-ERFSD050162RZCT-ND | 0,17000 Kč | Similar |
| PTS181216V050 | Eaton - Electronics Division | 7 013 | 283-PTS181216V050CT-ND | 0,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| 5 | 6,54800 Kč | 32,74 Kč |
| 10 | 6,04800 Kč | 60,48 Kč |
| 50 | 5,00940 Kč | 250,47 Kč |
| 100 | 4,62160 Kč | 462,16 Kč |
| 250 | 4,15608 Kč | 1 039,02 Kč |
| 500 | 3,83366 Kč | 1 916,83 Kč |
| 1 000 | 3,53584 Kč | 3 535,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,26003 Kč | 6 520,06 Kč |
| 4 000 | 3,00434 Kč | 12 017,36 Kč |
| 6 000 | 2,86346 Kč | 17 180,76 Kč |
| 10 000 | 2,69459 Kč | 26 945,90 Kč |
| 14 000 | 2,58833 Kč | 36 236,62 Kč |
| 20 000 | 2,47979 Kč | 49 595,80 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |











