



MINIASMDC050F-2 | |
|---|---|
DigiKey Part Number | MINIASMDC050F-2TR-ND - Tape & Reel (TR) MINIASMDC050F-2CT-ND - Cut Tape (CT) MINIASMDC050F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MINIASMDC050F-2 |
Description | PTC RESET FUSE 24V 500MA 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 500 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MINIASMDC050F-2 Models |
Category | Time to Trip 150 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 150 mOhms |
Series | Resistance - Post Trip (R1) (Max) 1 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Grade Automotive |
Type Polymeric | Qualification AEC-Q200 |
Voltage - Max 24V | Mounting Type Surface Mount |
Current - Hold (Ih) (Max) 500 mA | Package / Case 1812 (4532 Metric), Concave |
Current - Trip (It) 1 A | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Max 100 A | Thickness (Max) 0.024" (0.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 5 | 11,71600 Kč | 58,58 Kč |
| 10 | 10,79300 Kč | 107,93 Kč |
| 50 | 8,95360 Kč | 447,68 Kč |
| 100 | 8,26060 Kč | 826,06 Kč |
| 250 | 7,42572 Kč | 1 856,43 Kč |
| 500 | 6,84912 Kč | 3 424,56 Kč |
| 1 000 | 6,31536 Kč | 6 315,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,98934 Kč | 9 978,68 Kč |
| 4 000 | 4,59631 Kč | 18 385,24 Kč |
| 6 000 | 4,43845 Kč | 26 630,70 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |


