


MF-MSMF010-2 | |
|---|---|
DigiKey Part Number | MF-MSMF010-2TR-ND - Tape & Reel (TR) MF-MSMF010-2CT-ND - Cut Tape (CT) MF-MSMF010-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-MSMF010-2 |
Description | PTC RESET FUSE 60V 100MA 1812 |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 100 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-MSMF010-2 Models |
Category | Resistance - Initial (Ri) (Min) 700 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 15 Ohms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Not For New Designs | Ratings AEC-Q200 |
Type Polymeric | Mounting Type Surface Mount |
Voltage - Max 60V | Package / Case 1812 (4532 Metric), Concave |
Current - Hold (Ih) (Max) 100 mA | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Trip (It) 300 mA | Thickness (Max) 0.043" (1.10mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
Time to Trip 1.5 s | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MINISMDC010F-2 | Littelfuse Inc. | 57 216 | MINISMDC010F-2CT-ND | 13,65000 Kč | Direct |
| 1812L010DR | Littelfuse Inc. | 0 | F3483CT-ND | 13,44000 Kč | Similar |
| PTS181230V010 | Eaton - Electronics Division | 4 862 | 283-3146-1-ND | 3,78000 Kč | Similar |
| PTSA181260V010 | Eaton - Electronics Division | 703 | 283-PTSA181260V010CT-ND | 8,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 5 | 6,59400 Kč | 32,97 Kč |
| 10 | 6,08900 Kč | 60,89 Kč |
| 50 | 5,04380 Kč | 252,19 Kč |
| 100 | 4,65320 Kč | 465,32 Kč |
| 250 | 4,18448 Kč | 1 046,12 Kč |
| 500 | 3,85986 Kč | 1 929,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,39495 Kč | 5 092,43 Kč |
| 3 000 | 3,12933 Kč | 9 387,99 Kč |
| 4 500 | 2,98302 Kč | 13 423,59 Kč |
| 7 500 | 2,80760 Kč | 21 057,00 Kč |
| 10 500 | 2,69724 Kč | 28 321,02 Kč |
| 15 000 | 2,58456 Kč | 38 768,40 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |









