
MF-MSHT035KX-2 | |
|---|---|
DigiKey Part Number | 118-MF-MSHT035KX-2TR-ND - Tape & Reel (TR) 118-MF-MSHT035KX-2CT-ND - Cut Tape (CT) 118-MF-MSHT035KX-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-MSHT035KX-2 |
Description | 1812 HIGH TEMP SMD POLYMER PTC 0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 36V 350 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 36V | |
Current - Hold (Ih) (Max) | 350 mA | |
Current - Trip (It) | 1.75 A | |
Current - Max | 40 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 300 mOhms | |
Resistance - Post Trip (R1) (Max) | 2.6 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.181" L x 0.128" W (4.60mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 5 | 21,58600 Kč | 107,93 Kč |
| 10 | 19,90600 Kč | 199,06 Kč |
| 50 | 16,52540 Kč | 826,27 Kč |
| 100 | 15,24660 Kč | 1 524,66 Kč |
| 250 | 13,70328 Kč | 3 425,82 Kč |
| 500 | 12,63618 Kč | 6 318,09 Kč |
| 1 000 | 11,64759 Kč | 11 647,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,73124 Kč | 21 462,48 Kč |
| 4 000 | 9,88114 Kč | 39 524,56 Kč |
| 6 000 | 9,41246 Kč | 56 474,76 Kč |
| 10 000 | 9,18663 Kč | 91 866,30 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |






