Polymeric PTC Resettable Fuse 0.5 A Ih Surface Mount 2920 (7351 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF-LSMF050X-2

DigiKey Part Number
118-MF-LSMF050X-2TR-ND - Tape & Reel (TR)
118-MF-LSMF050X-2CT-ND - Cut Tape (CT)
118-MF-LSMF050X-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-LSMF050X-2
Description
PTC RESET FUSE 0.5A 2920
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 0.5 A Ih Surface Mount 2920 (7351 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
MF-LSMF050X-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Manufacturer
Bourns Inc.
Grade
Automotive
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2920 (7351 Metric), Concave
Type
Polymeric
Size / Dimension
0.314" L x 0.214" W (7.98mm x 5.44mm)
Current - Hold (Ih) (Max)
0.5 A
Thickness (Max)
0.063" (1.60mm)
Current - Trip (It)
1 A
Lead Spacing
0.099" (2.51mm)
Current - Max
40 A
Approval Agency
cURus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PPTC2920E3050V60Vishay Beyschlag/Draloric/BC Components2 99356-PPTC2920E3050V60CT-ND13,35000 KčSimilar
In-Stock: 7 600
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,64000 Kč15,64 Kč
512,93000 Kč64,65 Kč
1011,90800 Kč119,08 Kč
509,88560 Kč494,28 Kč
1009,12220 Kč912,22 Kč
2508,19956 Kč2 049,89 Kč
5007,56304 Kč3 781,52 Kč
1 0006,97324 Kč6 973,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,92015 Kč23 680,60 Kč
8 0005,45004 Kč43 600,32 Kč
12 0005,19085 Kč62 290,20 Kč
20 0004,95318 Kč99 063,60 Kč
Manufacturers Standard Package
Unit Price without VAT:15,64000 Kč
Unit Price with VAT:18,92440 Kč