
PPTC2920E3050V60 | |
|---|---|
DigiKey Part Number | 56-PPTC2920E3050V60TR-ND - Tape & Reel (TR) 56-PPTC2920E3050V60CT-ND - Cut Tape (CT) 56-PPTC2920E3050V60DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PPTC2920E3050V60 |
Description | PTC POLYMER SMD 2920 500MA 60V E |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PTC Resettable Fuse Ih Surface Mount 2920 (7351 Metric), Concave |
Datasheet | Datasheet |
Category | Resistance - 25°C (Typ) 1.4 Ohms |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2920 (7351 Metric), Concave |
Current - Max 1.5 W | Approval Agency cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 5 | 11,67400 Kč | 58,37 Kč |
| 10 | 11,04500 Kč | 110,45 Kč |
| 25 | 10,31440 Kč | 257,86 Kč |
| 50 | 9,81020 Kč | 490,51 Kč |
| 100 | 9,35040 Kč | 935,04 Kč |
| 500 | 8,43028 Kč | 4 215,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,74994 Kč | 11 624,91 Kč |
| 3 000 | 7,45807 Kč | 22 374,21 Kč |
| 4 500 | 7,29872 Kč | 32 844,24 Kč |
| 7 500 | 7,10928 Kč | 53 319,60 Kč |
| 10 500 | 6,99089 Kč | 73 404,35 Kč |
| 15 000 | 6,87077 Kč | 103 061,55 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

