
LM-NP-1005L | |
|---|---|
DigiKey Part Number | 118-LM-NP-1005L-ND |
Manufacturer | |
Manufacturer Product Number | LM-NP-1005L |
Description | TRANSFORMER 2.8H TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LM-NP-1005L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Inductance | 2.8 H | |
For Use With/Related Products | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.697" L x 0.697" W (17.70mm x 17.70mm) | |
Height - Seated (Max) | 0.496" (12.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,30000 Kč | 154,30 Kč |
| 10 | 139,18300 Kč | 1 391,83 Kč |
| 28 | 132,84821 Kč | 3 719,75 Kč |
| 56 | 128,72821 Kč | 7 208,78 Kč |
| 112 | 124,71188 Kč | 13 967,73 Kč |
| 252 | 120,15123 Kč | 30 278,11 Kč |
| 504 | 116,36849 Kč | 58 649,72 Kč |
| 1 008 | 112,69101 Kč | 113 592,54 Kč |
| Unit Price without VAT: | 154,30000 Kč |
|---|---|
| Unit Price with VAT: | 186,70300 Kč |


