
LM-LP-1005L | |
|---|---|
DigiKey Part Number | LM-LP-1005L-ND |
Manufacturer | |
Manufacturer Product Number | LM-LP-1005L |
Description | TRANSFORMER 2.8H TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LM-LP-1005L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Inductance | 2.8 H | |
For Use With/Related Products | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.697" L x 0.697" W (17.70mm x 17.70mm) | |
Height - Seated (Max) | 0.496" (12.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,15000 Kč | 163,15 Kč |
| 10 | 147,17500 Kč | 1 471,75 Kč |
| 28 | 140,47679 Kč | 3 933,35 Kč |
| 56 | 136,11196 Kč | 7 622,27 Kč |
| 112 | 131,86741 Kč | 14 769,15 Kč |
| 252 | 127,04540 Kč | 32 015,44 Kč |
| 504 | 123,04536 Kč | 62 014,86 Kč |
| 1 008 | 119,15719 Kč | 120 110,45 Kč |
| Unit Price without VAT: | 163,15000 Kč |
|---|---|
| Unit Price with VAT: | 197,41150 Kč |

