GDT, MOV TVS Device 1 Circuit 875V Through Hole Disc 17mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GDT, MOV TVS Device 1 Circuit 875V Through Hole Disc 17mm
Bourns IsoMOV Hybrid Protector

ISOM5-320-B-L2

DigiKey Part Number
118-ISOM5-320-B-L2-ND
Manufacturer
Manufacturer Product Number
ISOM5-320-B-L2
Description
TVS DEV GDT/MOV 875V DISC 17MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
GDT, MOV TVS Device 1 Circuit 875V Through Hole Disc 17mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Clamping
875V
Technology
GDT, MOV
Number of Circuits
1
Applications
General Purpose
Mounting Type
Through Hole
Package / Case
Disc 17mm
Supplier Device Package
Disc 17mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 330
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,44000 Kč34,44 Kč
1025,15600 Kč251,56 Kč
2522,83760 Kč570,94 Kč
10020,29040 Kč2 029,04 Kč
30018,86810 Kč5 660,43 Kč
60018,17202 Kč10 903,21 Kč
1 20017,59895 Kč21 118,74 Kč
2 70017,05574 Kč46 050,50 Kč
5 10016,70848 Kč85 213,25 Kč
Manufacturers Standard Package
Unit Price without VAT:34,44000 Kč
Unit Price with VAT:41,67240 Kč