
HCTSM150102HL-E | |
|---|---|
DigiKey Part Number | 118-HCTSM150102HL-ETR-ND - Tape & Reel (TR) 118-HCTSM150102HL-ECT-ND - Cut Tape (CT) 118-HCTSM150102HL-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCTSM150102HL-E |
Description | TRANSF HIGH VOLTAGE ISOLATION |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 80µH Isolation and Data Interface (Encapsulated) Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Category | Inductance 80µH |
Manufacturer Bourns Inc. | ET (Volt-Time) 25VµS |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.839" L x 0.591" W (21.30mm x 15.00mm) |
Part Status Active | Height - Seated (Max) 0.380" (9.65mm) |
Transformer Type Isolation and Data Interface (Encapsulated) | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,39000 Kč | 193,39 Kč |
| 10 | 174,40900 Kč | 1 744,09 Kč |
| 25 | 167,31200 Kč | 4 182,80 Kč |
| 50 | 162,10880 Kč | 8 105,44 Kč |
| 100 | 157,04190 Kč | 15 704,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 152,11370 Kč | 30 422,74 Kč |
| 400 | 147,31988 Kč | 58 927,95 Kč |
| 600 | 144,57788 Kč | 86 746,73 Kč |
| 1 000 | 141,18761 Kč | 141 187,61 Kč |
| 1 400 | 138,99431 Kč | 194 592,03 Kč |
| Unit Price without VAT: | 193,39000 Kč |
|---|---|
| Unit Price with VAT: | 234,00190 Kč |



