New at DigiKey
Image for HCTSM150102HLF-E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCTSM150102HLF-E

DigiKey Part Number
118-HCTSM150102HLF-ETR-ND - Tape & Reel (TR)
118-HCTSM150102HLF-ECT-ND - Cut Tape (CT)
118-HCTSM150102HLF-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCTSM150102HLF-E
Description
HIGH CLEARANCE AND CREEPAGE TRAN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Inductance
80 µH
For Use With/Related Products
-
Mounting Type
Surface Mount
Size / Dimension
0.728" L x 0.591" W (18.50mm x 15.00mm)
Height - Seated (Max)
0.378" (9.60mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 196
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1384,05000 Kč384,05 Kč
10303,63100 Kč3 036,31 Kč
50276,29160 Kč13 814,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200253,28525 Kč50 657,05 Kč
400246,52598 Kč98 610,39 Kč
600243,13865 Kč145 883,19 Kč
Manufacturers Standard Package
Unit Price without VAT:384,05000 Kč
Unit Price with VAT:464,70050 Kč