
HCTSM100308BAL-E | |
|---|---|
DigiKey Part Number | 118-HCTSM100308BAL-ETR-ND - Tape & Reel (TR) 118-HCTSM100308BAL-ECT-ND - Cut Tape (CT) 118-HCTSM100308BAL-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCTSM100308BAL-E |
Description | HIGH CLEARANCE AND CREEPAGE TRAN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 300µH Battery Management Pulse Transformer 0.38:1 Surface Mount |
Datasheet | Datasheet |
Category | Inductance 300µH |
Manufacturer Bourns Inc. | Turns Ratio - Primary:Secondary 0.38:1 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.618" L x 0.425" W (15.70mm x 10.80mm) |
Part Status Active | Height - Seated (Max) 0.295" (7.50mm) |
Transformer Type Battery Management | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,17000 Kč | 218,17 Kč |
| 10 | 196,75100 Kč | 1 967,51 Kč |
| 25 | 188,73000 Kč | 4 718,25 Kč |
| 50 | 182,85060 Kč | 9 142,53 Kč |
| 100 | 177,12650 Kč | 17 712,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 166,14300 Kč | 66 457,20 Kč |
| 800 | 160,87959 Kč | 128 703,67 Kč |
| 1 200 | 157,87102 Kč | 189 445,22 Kč |
| Unit Price without VAT: | 218,17000 Kč |
|---|---|
| Unit Price with VAT: | 263,98570 Kč |


