
HCTSM100304FL-E | |
|---|---|
DigiKey Part Number | 118-HCTSM100304FL-ETR-ND - Tape & Reel (TR) 118-HCTSM100304FL-ECT-ND - Cut Tape (CT) 118-HCTSM100304FL-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCTSM100304FL-E |
Description | TRANSF HIGH VOLTAGE ISOLATION |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 400µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1.33 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 400µH | |
ET (Volt-Time) | 11.0VµS | |
Turns Ratio - Primary:Secondary | 1:1.33 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.620" L x 0.425" W (15.70mm x 10.08mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,95000 Kč | 120,95 Kč |
| 10 | 109,14800 Kč | 1 091,48 Kč |
| 25 | 104,74640 Kč | 2 618,66 Kč |
| 50 | 101,51700 Kč | 5 075,85 Kč |
| 100 | 98,36720 Kč | 9 836,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 92,31875 Kč | 36 927,50 Kč |
| 800 | 89,41631 Kč | 71 533,05 Kč |
| 1 200 | 87,75589 Kč | 105 307,07 Kč |
| 2 000 | 85,70281 Kč | 171 405,62 Kč |
| Unit Price without VAT: | 120,95000 Kč |
|---|---|
| Unit Price with VAT: | 146,34950 Kč |


