


GMOV-20D450K | |
|---|---|
DigiKey Part Number | GMOV-20D450K-ND |
Manufacturer | |
Manufacturer Product Number | GMOV-20D450K |
Description | VARISTOR 10KA DISC 20MM |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 45 V | |
Maximum DC Volts | 56 V | |
Current - Surge | 10 kA | |
Energy | 49J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 4 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 5 | 36,78800 Kč | 183,94 Kč |
| 10 | 33,95400 Kč | 339,54 Kč |
| 50 | 28,16680 Kč | 1 408,34 Kč |
| 100 | 25,98290 Kč | 2 598,29 Kč |
| 250 | 23,34808 Kč | 5 837,02 Kč |
| 500 | 21,52462 Kč | 10 762,31 Kč |
| 1 000 | 19,83492 Kč | 19 834,92 Kč |
| 5 000 | 16,50968 Kč | 82 548,40 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |



