
CD-DF408SL | |
|---|---|
DigiKey Part Number | 118-CD-DF408SLTR-ND - Tape & Reel (TR) 118-CD-DF408SLCT-ND - Cut Tape (CT) 118-CD-DF408SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD-DF408SL |
Description | BRIDGE RECT 1PHASE 800V 4A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | Chip, Concave Terminals | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 7,70600 Kč | 77,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,55138 Kč | 19 654,14 Kč |
| 6 000 | 6,53038 Kč | 39 182,28 Kč |
| 9 000 | 6,41491 Kč | 57 734,19 Kč |
| 15 000 | 6,29940 Kč | 94 491,00 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |



