GMOV-20D131K is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 393
Unit Price: 9,89000 Kč
Datasheet
10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 kA Varistor 1 Circuit Through Hole Disc 20mm
Bourns GMOV™ Protection Components | Digi-Key Daily

GMOV-20D131K

DigiKey Part Number
GMOV-20D131K-ND
Manufacturer
Manufacturer Product Number
GMOV-20D131K
Description
VARISTOR 10KA DISC 20MM
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
130 V
Maximum DC Volts
170 V
Current - Surge
10 kA
Energy
140J
Number of Circuits
1
Capacitance @ Frequency
4 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
145,36000 Kč45,36 Kč
537,54400 Kč187,72 Kč
1034,62600 Kč346,26 Kč
5028,73360 Kč1 436,68 Kč
10026,51000 Kč2 651,00 Kč
25023,82012 Kč5 955,03 Kč
50021,95970 Kč10 979,85 Kč
1 00020,23535 Kč20 235,35 Kč
5 00016,87714 Kč84 385,70 Kč
Manufacturers Standard Package
Unit Price without VAT:45,36000 Kč
Unit Price with VAT:54,88560 Kč