



MOVGT20V135K | |
|---|---|
DigiKey Part Number | 283-MOVGT20V135K-ND |
Manufacturer | |
Manufacturer Product Number | MOVGT20V135K |
Description | TVS DEVICE GDT/MOV DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | GDT, MOV TVS Device 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | GDT, MOV | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Supplier Device Package | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 23,95900 Kč | 239,59 Kč |
| 25 | 21,74560 Kč | 543,64 Kč |
| 150 | 18,75120 Kč | 2 812,68 Kč |
| 300 | 17,94140 Kč | 5 382,42 Kč |
| 600 | 17,27435 Kč | 10 364,61 Kč |
| 1 050 | 16,82340 Kč | 17 664,57 Kč |
| 2 550 | 16,23870 Kč | 41 408,69 Kč |
| 5 100 | 15,87334 Kč | 80 954,03 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |

