GMOV-14D650K is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 11,10303 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 11,10303 Kč
Datasheet
6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 kA Varistor 1 Circuit Through Hole Disc 14mm
Bourns GMOV™ Protection Components | Digi-Key Daily

GMOV-14D650K

DigiKey Part Number
GMOV-14D650K-ND
Manufacturer
Manufacturer Product Number
GMOV-14D650K
Description
VARISTOR 6KA DISC 14MM
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
65 V
Maximum DC Volts
85 V
Current - Surge
6 kA
Energy
33J
Number of Circuits
1
Capacitance @ Frequency
4 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137,59000 Kč37,59 Kč
531,20400 Kč156,02 Kč
1028,80900 Kč288,09 Kč
5023,89580 Kč1 194,79 Kč
10022,04580 Kč2 204,58 Kč
40018,75018 Kč7 500,07 Kč
80017,28214 Kč13 825,71 Kč
1 20016,47381 Kč19 768,57 Kč
5 20013,82900 Kč71 910,80 Kč
Manufacturers Standard Package
Unit Price without VAT:37,59000 Kč
Unit Price with VAT:45,48390 Kč