GDT, MOV TVS Device 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GDT, MOV TVS Device 1 Circuit Through Hole Disc 14mm
What is MOVGT Hybrid Overvoltage Protection Device?
Eaton MOVGT Hybrid MOV and GDT Overvoltage Protection Device

MOVGT14V060K

DigiKey Part Number
283-MOVGT14V060K-ND
Manufacturer
Manufacturer Product Number
MOVGT14V060K
Description
TVS DEVICE GDT/MOV DISC 14MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
GDT, MOV TVS Device 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Voltage - Clamping
-
Technology
GDT, MOV
Number of Circuits
1
Applications
General Purpose
Mounting Type
Through Hole
Package / Case
Disc 14mm
Supplier Device Package
Disc 14mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
30011,10303 Kč3 330,91 Kč
Manufacturers Standard Package
Unit Price without VAT:11,10303 Kč
Unit Price with VAT:13,43467 Kč