GMOV-14D231K is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 854
Unit Price: 20,16000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 21,84000 Kč
Datasheet
6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 kA Varistor 1 Circuit Through Hole Disc 14mm
Bourns GMOV™ Protection Components | Digi-Key Daily

GMOV-14D231K

DigiKey Part Number
GMOV-14D231K-ND
Manufacturer
Manufacturer Product Number
GMOV-14D231K
Description
VARISTOR 6KA DISC 14MM
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
230 V
Maximum DC Volts
300 V
Current - Surge
6 kA
Energy
130J
Number of Circuits
1
Capacitance @ Frequency
4 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139,27000 Kč39,27 Kč
532,63000 Kč163,15 Kč
1030,09000 Kč300,90 Kč
5024,97080 Kč1 248,54 Kč
10023,03690 Kč2 303,69 Kč
40019,59165 Kč7 836,66 Kč
80018,05775 Kč14 446,20 Kč
1 20017,21293 Kč20 655,52 Kč
5 20014,46237 Kč75 204,32 Kč
Manufacturers Standard Package
Unit Price without VAT:39,27000 Kč
Unit Price with VAT:47,51670 Kč