



MOVGT14V230K | |
|---|---|
DigiKey Part Number | 283-MOVGT14V230K-ND |
Manufacturer | |
Manufacturer Product Number | MOVGT14V230K |
Description | TVS DEVICE GDT/MOV DISC 14MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | GDT, MOV TVS Device 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | GDT, MOV | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Supplier Device Package | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 15,70700 Kč | 157,07 Kč |
| 25 | 14,16120 Kč | 354,03 Kč |
| 100 | 12,47700 Kč | 1 247,70 Kč |
| 300 | 11,53420 Kč | 3 460,26 Kč |
| 600 | 11,07330 Kč | 6 643,98 Kč |
| 1 200 | 10,69411 Kč | 12 832,93 Kč |
| 2 700 | 10,33436 Kč | 27 902,77 Kč |
| 5 100 | 10,10444 Kč | 51 532,64 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |

