6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 kA Varistor 1 Circuit Through Hole Disc 14mm
Bourns GMOV™ Protection Components | Digi-Key Daily

GMOV-14D131K

DigiKey Part Number
GMOV-14D131K-ND
Manufacturer
Manufacturer Product Number
GMOV-14D131K
Description
VARISTOR 6KA DISC 14MM
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
130 V
Maximum DC Volts
170 V
Current - Surge
6 kA
Energy
70J
Number of Circuits
1
Capacitance @ Frequency
4 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 335
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139,06000 Kč39,06 Kč
532,33600 Kč161,68 Kč
1029,83800 Kč298,38 Kč
5024,76500 Kč1 238,25 Kč
10022,84580 Kč2 284,58 Kč
40019,43050 Kč7 772,20 Kč
80017,90894 Kč14 327,15 Kč
1 20017,07103 Kč20 485,24 Kč
5 20014,33113 Kč74 521,88 Kč
Manufacturers Standard Package
Unit Price without VAT:39,06000 Kč
Unit Price with VAT:47,26260 Kč