
2089-300-BLF | |
|---|---|
DigiKey Part Number | 2089-300-BLF-ND |
Manufacturer | |
Manufacturer Product Number | 2089-300-BLF |
Description | GDT 3000V 1.5KA 2 POLE TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 3000 V 1500A (1.5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2089-300-BLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 3000 V | |
Impulse Discharge Current (8/20µs) | 1500A (1.5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 5 | 23,60200 Kč | 118,01 Kč |
| 10 | 21,77500 Kč | 217,75 Kč |
| 50 | 18,06240 Kč | 903,12 Kč |
| 100 | 16,66610 Kč | 1 666,61 Kč |
| 300 | 14,66290 Kč | 4 398,87 Kč |
| 500 | 13,81164 Kč | 6 905,82 Kč |
| 1 000 | 12,73088 Kč | 12 730,88 Kč |
| 5 000 | 10,51378 Kč | 52 568,90 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |


