Gas Discharge Tube 600 V 7000A (7kA) ±20% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDT25-60-S1-RP

DigiKey Part Number
118-GDT25-60-S1-RPTR-ND - Tape & Reel (TR)
118-GDT25-60-S1-RPCT-ND - Cut Tape (CT)
118-GDT25-60-S1-RPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GDT25-60-S1-RP
Description
GDT 600V 7KA 2 POLE SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 600 V 7000A (7kA) ±20% 2 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Bourns Inc.
Number of Poles
2
Series
Fail Short
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2-SMD Cylinder Square End
Voltage - DC Spark Over (Nom)
600 V
Base Product Number
Impulse Discharge Current (8/20µs)
7000A (7kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 789
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,72000 Kč27,72 Kč
522,97200 Kč114,86 Kč
1021,20800 Kč212,08 Kč
5017,59640 Kč879,82 Kč
10016,23360 Kč1 623,36 Kč
25014,59024 Kč3 647,56 Kč
50013,45384 Kč6 726,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50011,82089 Kč17 731,33 Kč
3 00010,88683 Kč32 660,49 Kč
4 50010,37198 Kč46 673,91 Kč
7 5009,84280 Kč73 821,00 Kč
Manufacturers Standard Package
Unit Price without VAT:27,72000 Kč
Unit Price with VAT:33,54120 Kč