


EM14C1A-E28-L032N | |
|---|---|
DigiKey Part Number | EM14C1A-E28-L032N-ND |
Manufacturer | |
Manufacturer Product Number | EM14C1A-E28-L032N |
Description | ROTARY OPTICAL ENCODER - 14MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 458,45350 Kč | 45 845,35 Kč |
| Unit Price without VAT: | 458,45350 Kč |
|---|---|
| Unit Price with VAT: | 554,72874 Kč |



