


AS04008CO-2-WR-R | |
|---|---|
DigiKey Part Number | 668-1361-ND |
Manufacturer | |
Manufacturer Product Number | AS04008CO-2-WR-R |
Description | SPEAKER 8OHM 1.5W TOP PORT 84DB |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1.5 W 200 Hz ~ 20 kHz Top Oval, Rectangular Frame |
Datasheet | Datasheet |
EDA/CAD Models | AS04008CO-2-WR-R Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer PUI Audio, Inc. | Power - Rated 1.5 W |
Series | Power - Max 3 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Oval, Rectangular Frame |
Technology Magnetic | Material - Cone Cloth |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 200 Hz ~ 20 kHz | Ingress Protection Water Resistant |
Frequency - Self Resonant 550Hz | Termination Solder Eyelet(s) |
Impedance 8 Ohms | Size / Dimension 1.575" L x 0.787" W (40.00mm x 20.00mm) |
Efficiency - dBA 84.00 | Height - Seated (Max) 0.335" (8.50mm) |
Efficiency - Testing 1W/500mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,37000 Kč | 142,37 Kč |
| 10 | 109,14800 Kč | 1 091,48 Kč |
| 40 | 93,74025 Kč | 3 749,61 Kč |
| 80 | 87,04725 Kč | 6 963,78 Kč |
| 120 | 83,40583 Kč | 10 008,70 Kč |
| 280 | 76,38996 Kč | 21 389,19 Kč |
| 520 | 71,72312 Kč | 37 296,02 Kč |
| 1 000 | 67,71855 Kč | 67 718,55 Kč |
| Unit Price without VAT: | 142,37000 Kč |
|---|---|
| Unit Price with VAT: | 172,26770 Kč |

