Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical
Bourns® Sensor Capabilities

ECW1J-C24-BC0024L

DigiKey Part Number
ECW1J-C24-BC0024L-ND
Manufacturer
Manufacturer Product Number
ECW1J-C24-BC0024L
Description
ENCODER MECH QUAD VERT PC PIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
EDA/CAD Models
ECW1J-C24-BC0024L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Mechanical
Output Type
Quadrature (Incremental)
Pulses per Revolution
24
Voltage - Supply
-
Actuator Type
1/4" Dia Flatted End
Detent
Yes
Built in Switch
No
Mounting Type
Panel, PCB Through Hole
Orientation
Vertical
Termination Style
PC Pin
Rotational Life (Cycles Min)
200K
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 533
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1139,01000 Kč139,01 Kč
5119,31000 Kč596,55 Kč
10111,73000 Kč1 117,30 Kč
4596,86600 Kč4 358,97 Kč
9090,67633 Kč8 160,87 Kč
13587,23037 Kč11 776,10 Kč
27081,61922 Kč22 037,19 Kč
54079,77141 Kč43 076,56 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:139,01000 Kč
Unit Price with VAT:168,20210 Kč