


DR331-475BE | |
|---|---|
DigiKey Part Number | DR331-475BETR-ND - Tape & Reel (TR) DR331-475BECT-ND - Cut Tape (CT) DR331-475BEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR331-475BE |
Description | CMC 4.7MH 200MA 2LN SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 200mA DCR 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DR331-475BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 4.7 mH @ 100 kHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 700mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | 42V | |
Operating Temperature | -40°C ~ 135°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.287" L x 0.213" W (7.30mm x 5.40mm) | |
Height (Max) | 0.197" (5.00mm) | |
Package / Case | Horizontal, 4 Flat Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,12000 Kč | 18,12 Kč |
| 10 | 14,97700 Kč | 149,77 Kč |
| 25 | 13,84760 Kč | 346,19 Kč |
| 50 | 13,05620 Kč | 652,81 Kč |
| 100 | 12,31050 Kč | 1 231,05 Kč |
| 250 | 11,38816 Kč | 2 847,04 Kč |
| 500 | 10,73744 Kč | 5 368,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 8,41004 Kč | 12 615,06 Kč |
| Unit Price without VAT: | 18,12000 Kč |
|---|---|
| Unit Price with VAT: | 21,92520 Kč |






