CVH252009-R47M is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Murata Electronics
In Stock: 163
Unit Price: 3,55000 Kč
Datasheet
470 nH Shielded Multilayer Inductor 1.8 A 40mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CVH252009-R47M

DigiKey Part Number
CVH252009-R47MTR-ND - Tape & Reel (TR)
CVH252009-R47MCT-ND - Cut Tape (CT)
CVH252009-R47MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CVH252009-R47M
Description
FIXED IND 470NH 1.8A 40 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
470 nH Shielded Multilayer Inductor 1.8 A 40mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CVH252009-R47M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
40mOhm Max
Mfr
Frequency - Self Resonant
100MHz
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
1 MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Multilayer
Package / Case
1008 (2520 Metric)
Material - Core
Supplier Device Package
1008 (2520 Metric)
Inductance
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Tolerance
±20%
Height - Seated (Max)
0.039" (1.00mm)
Current Rating (Amps)
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LQM2HPNR47MG0LMurata Electronics163490-5111-1-ND3,55000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,63000 Kč5,63 Kč
104,69200 Kč46,92 Kč
1003,85620 Kč385,62 Kč
1 0003,17024 Kč3 170,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,88807 Kč8 664,21 Kč
6 0002,72331 Kč16 339,86 Kč
9 0002,63143 Kč23 682,87 Kč
15 0002,52016 Kč37 802,40 Kč
21 0002,44953 Kč51 440,13 Kč
30 0002,37688 Kč71 306,40 Kč
Manufacturers Standard Package
Unit Price without VAT:5,63000 Kč
Unit Price with VAT:6,81230 Kč