
LQM2HPNR47MG0L | |
|---|---|
DigiKey Part Number | 490-5111-2-ND - Tape & Reel (TR) 490-5111-1-ND - Cut Tape (CT) 490-5111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM2HPNR47MG0L |
Description | FIXED IND 470NH 1.8A 50 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 1.8 A 50mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM2HPNR47MG0L Models |
Category | DC Resistance (DCR) 50mOhm Max |
Mfr | Frequency - Self Resonant 100MHz |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Multilayer | Package / Case 1008 (2520 Metric) |
Material - Core | Supplier Device Package 1008 (2520 Metric) |
Inductance | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 2,96100 Kč | 29,61 Kč |
| 100 | 2,43380 Kč | 243,38 Kč |
| 1 000 | 2,00192 Kč | 2 001,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,78850 Kč | 5 365,50 Kč |
| 6 000 | 1,68638 Kč | 10 118,28 Kč |
| 9 000 | 1,62942 Kč | 14 664,78 Kč |
| 15 000 | 1,56044 Kč | 23 406,60 Kč |
| 21 000 | 1,51664 Kč | 31 849,44 Kč |
| 30 000 | 1,47160 Kč | 44 148,00 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |

